The ISL6443AIRZ is a 3-channel power management IC from Intersil, operating from a 24V supply voltage with a maximum supply current of 2mA. It features an output current of 60mA and is packaged in a QFN package. The device is rated for operation over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Intersil ISL6443AIRZ technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 24V |
| Output Current | 60mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL6443A |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6443AIRZ to view detailed technical specifications.
No datasheet is available for this part.