The ISL6444CA is a dual DC/DC controller from Intersil, designed for surface mount applications. It operates within a temperature range of -10°C to 85°C and is supplied with a 5V operating voltage. This device features two outputs, each capable of delivering up to 8A of current. The ISL6444CA is packaged in a 480-unit quantity SSOP package and is available in a rail/Tube packaging format.
Sign in to ask questions about the Intersil ISL6444CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6444CA technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 8A |
| Output Voltage | 5.5V |
| Package Quantity | 480 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ISL6444 |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6444CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
