
The ISL6446AIAZ is a power management IC from Intersil, packaged in a QSOP case. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device can handle a maximum supply current of 7.5mA and operates at a maximum frequency of 2.5MHz, with a maximum duty cycle of 95%. It is designed to work with a 24V operating supply voltage.
Intersil ISL6446AIAZ technical specifications.
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Max Duty Cycle | 95% |
| Max Frequency | 2.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7.5mA |
| Operating Supply Voltage | 24V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.