IC REG TRPL SYNC DUAL LDO 24-QFN
Intersil ISL6455AIRZS2698 technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Voltage | 3.3V |
| Package Quantity | 75 |
| RoHS | Compliant |
No datasheet is available for this part.