
The ISL6504CB is a surface mount IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a supply current of 17mA. The IC is packaged in a SOIC package and is available in quantities of 48. The ISL6504CB is not RoHS compliant.
Sign in to ask questions about the Intersil ISL6504CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6504CB technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 17mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6504CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
