
The ISL6504CB-T is a surface mount IC with a package quantity of 1000 units per reel. It operates within a temperature range of 0°C to 70°C. The device is not RoHS compliant and contains lead. It is available in a SOIC package, suitable for surface mount applications.
Sign in to ask questions about the Intersil ISL6504CB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6504CB-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 17mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6504CB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.