
The ISL6504CR-T is a surface mount IC from Intersil, packaged in VQFN. It operates over a temperature range of 0°C to 70°C and has a maximum supply current of 17mA. The IC is not RoHS compliant and contains lead, making it non-lead-free. It is available in quantities of 4000 per reel, packaged in tape and reel format.
Sign in to ask questions about the Intersil ISL6504CR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6504CR-T technical specifications.
| Package/Case | VQFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 17mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6504CR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
