
The ISL6505CR is a power management IC from Intersil, packaged in a VQFN case and designed for surface mount applications. It operates within a temperature range of 0°C to 70°C and consumes a maximum supply current of 6mA. The IC is available in quantities of 60, packaged in rail/Tube packaging. However, it is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Intersil ISL6505CR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6505CR technical specifications.
| Package/Case | VQFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 6mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6505CR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.