Sign in to ask questions about the Intersil ISL6505CRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6505CRZ technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5V |
| Output Voltage | 1.5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL6505 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6505CRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.