
The ISL6505CRZ-T is a 5V power management IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is a surface mount device packaged in a VQFN package. The IC has four outputs and operates at an operating supply current of 6mA. It is RoHS compliant and available in a tape and reel packaging format with 6000 units per package.
Sign in to ask questions about the Intersil ISL6505CRZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6505CRZ-T technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5V |
| Output Voltage | 1.5V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL6505 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6505CRZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.