
Switching Controllers 2 OUTPUT ACPI PWR CNTRLR 8LD EP
Intersil ISL6506ACBZ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL6506A |
| RoHS | Compliant |
No datasheet is available for this part.