The ISL6506BCB is a dual output IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed for surface mount applications and contains lead. The IC has a maximum operating supply current of 3.6mA. It is available in a packaging quantity of 98 units per rail/Tube. The ISL6506BCB is not RoHS compliant.
Intersil ISL6506BCB technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 3.6mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.