
Multiple Linear Power Controller with ACPI Control Interface; SOIC8; Temp Range: 0° to 70°
Intersil ISL6506BCBZ-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL6506B |
| RoHS | Compliant |
No datasheet is available for this part.
