
The ISL6520CRZ is a single-output DC/DC controller from Intersil, operating within a temperature range of 0°C to 70°C. It features a 5V output voltage and can supply up to 2A of current. The device is packaged in a VQFN package and is suitable for surface mount applications. The ISL6520CRZ is RoHS compliant and is available in quantities of 75 per packaging unit.
Sign in to ask questions about the Intersil ISL6520CRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6520CRZ technical specifications.
| Package/Case | VQFN |
| Duty Cycle | 100% |
| Max Duty Cycle | 100% |
| Max Frequency | 340kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 2A |
| Output Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL6520 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6520CRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.