
The ISL6520IR-T is a single output DC/DC controller from Intersil, packaged in a VQFN package. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 340kHz. The device is not RoHS compliant and contains lead, making it non-lead free. It is available in tape and reel packaging with 6000 units per package.
Sign in to ask questions about the Intersil ISL6520IR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6520IR-T technical specifications.
| Package/Case | VQFN |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 340kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6520IR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.