
The ISL6521CBZA-T is a 4-output IC with a maximum output current of 120mA per output. It has a quiescent current of 5mA and operates within a temperature range of 0°C to 70°C. This device is packaged in a lead-free SOIC package and is available in tape and reel quantities of 2500. The ISL6521CBZA-T is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Intersil ISL6521CBZA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6521CBZA-T technical specifications.
| Package/Case | SOIC |
| Current - Output 2 | 120mA |
| Current - Output 3 | 120mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6521CBZA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.