The ISL6522ACR is a 1-channel DC/DC controller from Intersil, featuring a maximum frequency of 1MHz and a package quantity of 60 units per package. It operates within a temperature range of 25°C to 70°C and is available in a VQFN package. The device is not RoHS compliant and contains lead.
Intersil ISL6522ACR technical specifications.
| Package/Case | VQFN |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 25°C |
| Number of Outputs | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.