The ISL6522BIBZ is a DC/DC controller from Intersil, operating within a temperature range of -40°C to 85°C. It features a single output with a maximum current of 500mA and a maximum operating voltage of 12V. The device is packaged in a surface-mount SOIC package and is compliant with RoHS regulations. The ISL6522BIBZ can operate at a maximum frequency of 1MHz and has a duty cycle of 100%.
Intersil ISL6522BIBZ technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 500mA |
| Output Voltage | 12V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL6522B |
| RoHS | Compliant |
No datasheet is available for this part.