
The ISL6522CB-T is a single output DC/DC controller from Intersil, packaged in a SOIC-14 package. It operates over a temperature range of 0 to 70°C. The device has a maximum frequency of 1MHz and a duty cycle of 100%. It is not RoHS compliant and contains lead. The package quantity is 2500 units, packaged in tape and reel.
Sign in to ask questions about the Intersil ISL6522CB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6522CB-T technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6522CB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
