Intersil ISL6522CBZR5190 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Height | 1.45mm |
| Length | 8.66mm |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 500mA |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Weight | 0.011923oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6522CBZR5190 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
