IC REG CTRLR BUCK 14TSSOP
Intersil ISL6522CVZR5190 technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 100% |
| Height | 0.9mm |
| Length | 5mm |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 500mA |
| Output Voltage | 12V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Weight | 0.004949oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6522CVZR5190 to view detailed technical specifications.
No datasheet is available for this part.