
The ISL6522IRZ-TR5190 is a surface mount DC/DC controller from Intersil, operating between -40°C and 85°C. It has a maximum frequency of 1MHz and can handle an output current of up to 500mA. The device is packaged in VQFN with a quantity of 6000 per reel. It can operate on a 12V supply voltage.
Sign in to ask questions about the Intersil ISL6522IRZ-TR5190 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6522IRZ-TR5190 technical specifications.
| Package/Case | VQFN |
| Duty Cycle | 100% |
| Height | 0.95mm |
| Length | 5mm |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 500mA |
| Output Voltage | 12V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6522IRZ-TR5190 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
