
The ISL6523CB is a surface mount quad operational amplifier from Intersil. It is packaged in a SOIC package and is rated for operation between 0°C and 70°C. The device is not RoHS compliant. It has four outputs and is available in quantities of 26. The ISL6523CB is suitable for use in a variety of applications.
Sign in to ask questions about the Intersil ISL6523CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6523CB technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6523CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
