
The ISL6523CBZ-T is a 4-channel audio amplifier from Intersil, featuring a maximum output current of 25A and an operating supply voltage of 12V. It is packaged in a lead-free SOIC package and is suitable for surface mount applications. The amplifier operates within a temperature range of 0°C to 70°C and is RoHS compliant. It is available in quantities of 1000 units, packaged in tape and reel.
Sign in to ask questions about the Intersil ISL6523CBZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6523CBZ-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 12V |
| Output Current | 25A |
| Output Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6523CBZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
