
The ISL6524CB is a 4-output DC/DC controller from Intersil, packaged in a SOIC-28 plastic package. It operates over a temperature range of 0°C to 70°C. The device is not RoHS compliant and contains lead. It is available in a rail/Tube packaging with 26 units per package.
Sign in to ask questions about the Intersil ISL6524CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6524CB technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6524CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
