
The ISL6524CBZ-T is a 4-channel DC/DC controller from Intersil, operating within a temperature range of 0°C to 70°C. It is designed for surface mount applications and is compliant with RoHS regulations. This device can handle a maximum output current of 25A and is powered by a 12V supply voltage, with an output voltage of 1.8V. The ISL6524CBZ-T is available in a SOIC package and is lead free.
Sign in to ask questions about the Intersil ISL6524CBZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6524CBZ-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 12V |
| Output Current | 25A |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL6524C |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6524CBZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
