
The ISL6525CB-T is a single DC/DC controller from Intersil with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum frequency of 215kHz and a quiescent current of 50uA. The device is packaged in a SOIC package and is available in quantities of 2500 per reel. However, it is not RoHS compliant due to containing lead.
Sign in to ask questions about the Intersil ISL6525CB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6525CB-T technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 215kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6525CB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
