The ISL6526ACR is a single output DC/DC controller from Intersil, packaged in a 60-piece VQFN. It operates within a temperature range of 0°C to 70°C and has a maximum frequency of 645kHz. The device is not RoHS compliant and contains lead, making it non-lead-free. It features a 100% duty cycle and is available in rail/Tube packaging.
Sign in to ask questions about the Intersil ISL6526ACR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6526ACR technical specifications.
| Package/Case | VQFN |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 645kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6526ACR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.