The ISL6526AIB is a DC/DC controller from Intersil, packaged in a SOIC case. It operates at frequencies up to 650kHz and is suitable for use over a temperature range of 0 to 70°C. The device is available in quantities of 1000 and is packaged in rail or tube form. However, it is not RoHS compliant and contains lead.
Intersil ISL6526AIB technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 650kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
