The ISL6526AIR is a DC/DC controller with a VQFN package, designed for operation over a temperature range of -40°C to 70°C. It can handle an output current of up to 20A and supports a maximum operating frequency of 650kHz. The device is not RoHS compliant and contains lead. It is available in a rail/Tube packaging with 60 units per package.
Sign in to ask questions about the Intersil ISL6526AIR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6526AIR technical specifications.
| Package/Case | VQFN |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Duty Cycle | 100% |
| Max Frequency | 650kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 20A |
| Output Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ISL6526A |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6526AIR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.