The ISL6526IBZ is a single-output DC/DC controller from Intersil, operating within a temperature range of -40°C to 85°C. It features a 5V output voltage and can supply up to 2A of output current. The device is designed for surface mount applications and is packaged in a SOIC format. The ISL6526IBZ is compliant with RoHS regulations and is lead-free.
Intersil ISL6526IBZ technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 340kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 2A |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL6526 |
| RoHS | Compliant |
No datasheet is available for this part.