
The ISL6527AIB-T is a DC/DC controller from Intersil, packaged in a SOIC package. It operates at a maximum frequency of 650kHz and can handle a duty cycle of 100%. The device is rated for use in temperatures between -40°C and 85°C. It is available in quantities of 2500 per reel, packaged in tape and reel format. The ISL6527AIB-T is not RoHS compliant.
Sign in to ask questions about the Intersil ISL6527AIB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6527AIB-T technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 650kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6527AIB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.