The ISL6527IRZ is a single-output DC/DC controller with a 5V output voltage and 2A current capability. It operates from a 3.3V supply voltage and is available in a VQFN package. This device is suitable for applications requiring high efficiency and reliability. It can handle a maximum frequency of 340kHz and has an operating temperature range of -40°C to 85°C. The ISL6527IRZ is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Intersil ISL6527IRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6527IRZ technical specifications.
| Package/Case | VQFN |
| Duty Cycle | 100% |
| Max Duty Cycle | 100% |
| Max Frequency | 340kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 2A |
| Output Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6527IRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.