
The ISL6529ACB is a dual output IC from Intersil, featuring two 3.3V outputs. It is packaged in a SOIC format and is designed to operate within a temperature range of 0°C to 70°C. This device is not RoHS compliant and contains lead. It is available in quantities of 50, packaged in rail/Tube packaging.
Sign in to ask questions about the Intersil ISL6529ACB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6529ACB technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6529ACB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
