
The ISL6529CBZ is a dual DC/DC controller from Intersil, designed for surface mount applications. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. This device features two 3.3V outputs, each capable of delivering up to 1A of current, and can handle a maximum duty cycle of 100%. The ISL6529CBZ is packaged in a SOIC package, available in quantities of 50, and is suitable for use in lead-free applications.
Sign in to ask questions about the Intersil ISL6529CBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6529CBZ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 1A |
| Output Voltage | 800mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6529CBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
