
The ISL6529CBZ-T is a dual-output DC-DC converter with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It can supply up to 1A of current per output and has a maximum duty cycle of 100%. The device is RoHS compliant and lead-free, packaged in a SOIC package for surface mount applications.
Sign in to ask questions about the Intersil ISL6529CBZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6529CBZ-T technical specifications.
| Package/Case | SOIC |
| Current - Output 1 | 15A |
| Current - Output 2 | 4A |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 1A |
| Output Voltage | 800mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.7mA |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6529CBZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
