
The ISL6530CB-T is a dual DCDC converter with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum duty cycle of 100% and is designed for surface mount applications. The device operates from a 5V supply voltage and provides 2.5V output voltage with a maximum output current of 1A. The ISL6530CB-T is not RoHS compliant and contains lead, making it a non-lead-free device.
Sign in to ask questions about the Intersil ISL6530CB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6530CB-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 1A |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 3mA |
| RoHS Compliant | No |
| Series | ISL6530 |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6530CB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
