
The ISL6530CR is a dual DC/DC controller from Intersil, packaged in a QFN package, suitable for operation between 0°C and 70°C. It is not RoHS compliant. The device has two outputs and is available in quantities of 60 per package, which is packaged in rail or tube format. The ISL6530CR is a surface mount device.
Sign in to ask questions about the Intersil ISL6530CR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6530CR technical specifications.
| Package/Case | QFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6530CR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
