
The ISL6531CBZ is a dual output IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a surface mount SOIC package and is available in quantities of 30. The device is RoHS compliant and suitable for use in a variety of applications. The IC has two outputs and operates at an output voltage of 2.5V.
Sign in to ask questions about the Intersil ISL6531CBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6531CBZ technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 2.5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6531CBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
