
The ISL6534CRZR5229 is a 3-output DC-DC controller from Intersil, operating at a frequency of 300kHz. It can supply up to 20A of current and has a maximum operating temperature of 70°C. The device is packaged in a QFN package and is suitable for surface mount applications. It is compliant with RoHS regulations but not Reach SVHC compliant. The ISL6534CRZR5229 is available in a rail/Tube packaging with 60 units per package.
Sign in to ask questions about the Intersil ISL6534CRZR5229 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6534CRZR5229 technical specifications.
| Package/Case | QFN |
| Frequency | 300kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Current | 20A |
| Output Voltage | 9V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ISL6534 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6534CRZR5229 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
