
The ISL6534CV-T is a 3-output IC from Intersil, packaged in a TSSOP case and designed for surface mount applications. Operating over a temperature range of 0°C to 70°C, this device has a quiescent current of 4mA. It is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Intersil ISL6534CV-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6534CV-T technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 4mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6534CV-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
