Voltage Mode PWM Controller 0.6V to 9V/0.6V to 9V 20A 24-Pin TSSOP EP T/R
Intersil ISL6534CV-TR5229 technical specifications.
| Max Duty Cycle | 87.5% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Current | 20A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.