
The ISL6534CVZ is a 3-output power management IC from Intersil, operating within a temperature range of 0°C to 70°C. It is designed to handle a maximum duty cycle of 87.5% and is suitable for surface mount applications. The device is RoHS compliant and available in a TSSOP package, packaged in quantities of 1240 in rail/Tube packaging.
Sign in to ask questions about the Intersil ISL6534CVZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6534CVZ technical specifications.
| Package/Case | TSSOP |
| Max Duty Cycle | 87.5% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Voltage | 12V |
| Output Current | 20A |
| Output Voltage | 9V |
| Package Quantity | 1240 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL6534 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6534CVZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.