
The ISL6534CVZ-T is a 3-output DC-DC controller from Intersil, operating at 12V with a maximum output current of 20A and output voltage of 9V. It is packaged in a lead-free TSSOP package and is designed for surface mount applications. The device can operate over a temperature range of 0°C to 70°C and has a quiescent current of 4mA. The ISL6534CVZ-T is RoHS compliant and is available in a tape and reel packaging format.
Sign in to ask questions about the Intersil ISL6534CVZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6534CVZ-T technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Duty Cycle | 87.5% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Voltage | 12V |
| Output Current | 20A |
| Output Voltage | 9V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 4mA |
| RoHS Compliant | Yes |
| Series | ISL6534 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6534CVZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
