The ISL6536AIB-T is a multi-voltage supervisor from Intersil, packaged in a SOIC-8 plastic package. It is designed to monitor up to four voltages and provide an active low reset signal. Operating temperature range is from -40°C to 85°C. This device is not RoHS compliant.
Sign in to ask questions about the Intersil ISL6536AIB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6536AIB-T technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | No |
| Type | Multi-Voltage Supervisor |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6536AIB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.