Intersil ISL6537ACRZ-T technical specifications.
| Package/Case | VQFN |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Current | 7mA |
| Output Voltage | 800mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL6537A |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6537ACRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.