Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil ISL6537CRZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6537CRZ-T technical specifications.
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 25A |
| Output Voltage | 800mV |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL6537 |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6537CRZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
