The ISL6539CA is a dual-output IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a lead-free SSOP package, suitable for surface mount applications. The device is not RoHS compliant and is available in quantities of 48 per rail or tube packaging.
Intersil ISL6539CA technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 5.5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.