The ISL6539CAZ-T is a dual DC/DC converter from Intersil with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at 5V and has an output current of 8A. The device is surface mount and RoHS compliant. It is available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Intersil ISL6539CAZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6539CAZ-T technical specifications.
| Lead Free | Lead Free |
| Max Duty Cycle | 87% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 8A |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL6539 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6539CAZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
