Sign in to ask questions about the Intersil ISL6540ACRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6540ACRZ technical specifications.
| Package/Case | QFN |
| Duty Cycle | 100% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 100% |
| Max Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 13mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 20V |
| Output Current | 4A |
| Output Voltage | 20V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6540ACRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.